Eclipse Magnet Button 22.2 mm, 3 kg Pull
- RS Stock No.:
- 297-8832
- Mfr. Part No.:
- E825
- Brand:
- Eclipse
Get a bulk buy discount
Add 10 more to save Kr. 86,30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 342,86
(exc. VAT)
Kr. 428,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 171,43 | Kr. 342,86 | - |
| 10 - 18 | Kr. 162,80 | Kr. 325,60 | Kr. 86,30 |
| 20 - 58 | Kr. 154,425 | Kr. 308,85 | Kr. 340,10 |
| 60 + | Kr. 144,025 | Kr. 288,05 | Kr. 1 644,30 |
*price indicative
- RS Stock No.:
- 297-8832
- Mfr. Part No.:
- E825
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 22.2mm | |
| Pull Force | 3kg | |
| Length | 19.1mm | |
| Magnet Shape | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 22.2mm | ||
Pull Force 3kg | ||
Length 19.1mm | ||
Magnet Shape Button | ||
Standards/Approvals No | ||
RoHS Status: Exempted

Button Magnets
Poles at one end separated by a slot
Plain fixing hole
Supplied with keepers
Material - Alnico
Maximum working temperature 550°C
Related links
- Eclipse Magnet Button 12.5 mm, 0.7 kg Pull
- Eclipse Magnet Button 31.8 mm, 4.8 kg Pull
- Eclipse Magnet Button 25.4 mm, 3.4 kg Pull
- Eclipse Magnet Button 19.1 mm, 1.9 kg Pull
- Eclipse Magnet Pot 19.1 mm Hole, 3 kg Pull
- Eclipse Pot Magnet 20 mm, 3 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
- RS PRO Magnet 123.5 mm, 3 kg Pull 64 mm