Eclipse Magnet 4 kg, Length 4.5 mm, Width 13 mm

Image representative of range

Bulk discount available

Subtotal (1 pack of 2 units)*

Kr. 155,55

(exc. VAT)

Kr. 194,438

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 77,775Kr. 155,55
10 - 18Kr. 73,775Kr. 147,55
20 - 58Kr. 70,08Kr. 140,16
60 +Kr. 65,34Kr. 130,68

*price indicative

RS Stock No.:
668-0003
Mfr. Part No.:
E763
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

13mm

Pull Force

4kg

Thickness

13mm

Colour

Silver

Length

4.5mm

Material

Samarium Cobalt Alloy

Magnet Shape

Disc

Standards/Approvals

CE

Grade

35

Samarium-Cobalt Flat Magnet


Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish

Three to five times the adhesive force of hard ferrites

Install by press fitting, gluing, casting

Temperature stable up to +200 °C

For use in tensioning and assembly work

Related links