Eclipse Magnet 0.5 kg, Length 4.5 mm, Width 6 mm
- RS Stock No.:
- 668-0006
- Mfr. Part No.:
- E760
- Brand:
- Eclipse
Image representative of range
Bulk discount available
Subtotal (1 pack of 2 units)*
Kr. 76,04
(exc. VAT)
Kr. 95,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 500 unit(s) shipping from 04 May 2026
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 38,02 | Kr. 76,04 |
| 10 - 18 | Kr. 36,225 | Kr. 72,45 |
| 20 - 58 | Kr. 34,26 | Kr. 68,52 |
| 60 + | Kr. 31,945 | Kr. 63,89 |
*price indicative
- RS Stock No.:
- 668-0006
- Mfr. Part No.:
- E760
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 6mm | |
| Pull Force | 0.5kg | |
| Colour | Silver | |
| Length | 4.5mm | |
| Magnet Shape | Disc | |
| Material | Samarium Cobalt Alloy | |
| Standards/Approvals | CE | |
| Grade | 35 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 6mm | ||
Pull Force 0.5kg | ||
Colour Silver | ||
Length 4.5mm | ||
Magnet Shape Disc | ||
Material Samarium Cobalt Alloy | ||
Standards/Approvals CE | ||
Grade 35 | ||
Samarium-Cobalt Flat Magnet
Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work