- RS Stock No.:
- 668-0019
- Mfr. Part No.:
- E751
- Brand:
- Eclipse
106 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 77,55
(exc. VAT)
Kr. 96,94
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 77,55 | Kr. 155,10 |
10 - 18 | Kr. 73,755 | Kr. 147,51 |
20 - 58 | Kr. 69,74 | Kr. 139,48 |
60 + | Kr. 65,12 | Kr. 130,24 |
*price indicative |
- RS Stock No.:
- 668-0019
- Mfr. Part No.:
- E751
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
Product Details
H6 Samarium-Cobalt Bar Magnet
Shielded, samarium-cobalt bar gripper magnet
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 8mm |
Pull Force | 2.2kg |
Attachment Type | None |
Material | Samarium Cobalt Alloy |
Length | 20mm |