- RS Stock No.:
- 146-5486
- Brand:
- RS PRO
Available to back order for despatch 08.05.2024
Added
Price Each
Kr. 1 431,19
(exc. VAT)
Kr. 1 788,99
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 431,19 |
- RS Stock No.:
- 146-5486
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Long Reach LED Magnifying Lamp
Introducing the RS PRO Long Reach LED Magnifying Lamp, ideal for mobile working and can quickly and easily be moved to and from different working areas. The desk lamp offers a slimline design with an adjustable swivel head, ideal for lighting up narrow spaces or turning 90° for even lighting of a wider area, while the LEDs in the lamp produce 6300K light that simulates daylight which ensures consistent lighting conditions regardless of the environment it is being used in. This RS PRO LED magnifying desk lamp is a fantastic asset to a work station or desk, making it easier to see and reducing fatigue when working on high detail applications.
Features and Benefits:
- This RS PRO long reach LED desk lamp is an energy-efficient mobile lamp, suitable for detailed inspections and small part assembly applications
- The 3 dioptres (1.75x magnification) lens offers high-quality magnification results
- By using an ergonomic, slimline swivel head design, the magnifying lamp head is able to reach narrow spaces for lighting and is fully adjustable for optimum flexibility and positioning
- The desk light is powered by 48 LEDs, that produces 6300K light, which is the equivalent to daylight conditions and is flicker-free
- The shadow-free LED reduces strain on the eyes, aiding more efficient work without fatigue and reducing headaches
- Additionally, the economical LED light will never need to be replaced, saving on running costs
- The lamp can be clamped to a desk or workstation, making it super portable and an ideal desk lamp for mobile applications
- The table lamp has a strong arm joint, that allows for greater manoeuvrability and flexibility to ensure it is positioned in the best way for the user
- Power cable length of 1.5 m
Applications:
LED magnifying lamps are an ideal workstation asset that allows accurate detailed work to be carried at any time of day or night, especially on tasks that can cause strain and fatigue on the users eyes, like assembling small parts. The LEDs provide a consistent, shadow-free light source and are also energy-saving with low heat emission which means that you can work for longer and in comfort. LED magnifying lamps are commonly used for:
- Electronics
- Light industrial and assembly work
- Reading, writing and studying
- Medical and dentistry applications
- Design work
- Jewellery making, crafting and modelling
Can this desk lamp be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp is suitable for clamping onto the edge of a desk or workstation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Dioptre | 3dioptre |
Lens Size | 125mm |
Magnifier Type | Table Clamp Mount |
Lamp Type | LED |
Lamp Wattage | 14.5W |
Lens Diameter | 125mm |