TUK Limited Main In-Line Connector, 1.5A
- RS Stock No.:
- 533-063
- Distrelec Article No.:
- 303-90-279
- Mfr. Part No.:
- SG782b
- Brand:
- TUK Limited
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 78,95
(exc. VAT)
Kr. 98,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 62 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 78,95 |
| 10 + | Kr. 72,53 |
*price indicative
- RS Stock No.:
- 533-063
- Distrelec Article No.:
- 303-90-279
- Mfr. Part No.:
- SG782b
- Brand:
- TUK Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Main In-Line Connector | |
| Current | 1.5A | |
| Length | 107mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Main In-Line Connector | ||
Current 1.5A | ||
Length 107mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
Related links
- ABB 3 Pole IP68 Rating Cable Main In-Line Connector Male/Female, 16A
- Bulgin 3 Pole IP68 Rating Cable Main In-Line Connector, 16A
- Masterplug 3 Pole Cable Main In-Line Connector Male/Female, 10A
- Masterplug 2 Pole Cable Main In-Line Connector Male/Female, 10A
- Bulgin 3 Pole IP68 Rating Cable Main In-Line Connector Male/Female, 16A
- Powerbreaker 3 Pole IP67 Rating Cable Main In-Line Connector Male, 15A
- ABB 3 Pole IP68 Rating Cable Main In-Line Connector Male, 16A
- ABB 3 Pole IP68 Rating Cable Main In-Line Connector Female, 16A