- RS Stock No.:
- 144-3698
- Mfr. Part No.:
- SEV23S0
- Brand:
- ABL Sursum
Available to back order for despatch when stock is available
Added
Price Each
Kr. 92,70
(exc. VAT)
Kr. 115,88
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 92,70 |
10 + | Kr. 83,33 |
- RS Stock No.:
- 144-3698
- Mfr. Part No.:
- SEV23S0
- Brand:
- ABL Sursum
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABL Sursum 16A, 250V, blue, plug Swiss mains connector has rubber body material.
Cable mount type
Mains socket type: Type 23 - SEV 5934
Plug-in termination method
TPE housing
Operating temperature ranges between -25°C to +40°C
IP44 protection
3P pole format
Mains socket type: Type 23 - SEV 5934
Plug-in termination method
TPE housing
Operating temperature ranges between -25°C to +40°C
IP44 protection
3P pole format
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Switzerland |
Current Rating | 16A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | Type 23 - SEV 5934 |
Voltage Rating | 250 V |
Pole Format | 3P |
Colour | Blue |
Gender | Male |
Body Material | Rubber |
Termination Method | Plug In |