Neutrik Mains Socket Black, 16A, Panel Mount Polyamide, 250 V

Bulk discount available

Subtotal (1 unit)*

Kr. 108,57

(exc. VAT)

Kr. 135,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
  • Plus 893 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 108,57
10 - 19Kr. 106,05
20 - 34Kr. 103,19
35 +Kr. 97,70

*price indicative

RS Stock No.:
197-4991
Distrelec Article No.:
301-40-211
Mfr. Part No.:
NAC3FPX-TOP
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Mains Socket

Connector Type

Appliance Outlet Connector

Current

16A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Voltage

250 V

Pole Format

2+PE

Colour

Black

Body Material

Polyamide

Contact Gender

Female

Standards/Approvals

No

Series

PowerCON

Contact Material

Copper

Contact Plating

Copper

Minimum Cable Diameter

6mm

Maximum Cable Diameter

14mm

The Neutrik NAC3FPX-TOP is a locking 16A true mains chassis outlet connector for outdoor applications. It comes with 1/4in flat tab terminals. The connector has a rugged construction which helps replace appliance couplers. It guarantees a safe power connection and has a breaking capacity that can be connected or disconnected under load or live.

Heavy duty sealed power connector for harsh and demanding environment

IP65 rating and certified outdoor protection to UL 50E enclosure type 4

Easy and reliable twist lock system

ENEC certified according to IEC 60320 and UL498 certified

Related links