- RS Stock No.:
- 238-7560
- Mfr. Part No.:
- 049432
- Brand:
- Legrand
14 In stock for dispatch same day
Not available for next day delivery
Added
Price Each
Kr. 49,72
(exc. VAT)
Kr. 62,15
(inc. VAT)
Units | Per unit |
1 + | Kr. 49,72 |
- RS Stock No.:
- 238-7560
- Mfr. Part No.:
- 049432
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
049432
The Legrand 2x2P+E front power strip has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Operating temperature - 5° to + 35° C
Halogen free
UV resistant
Halogen free
UV resistant
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug, Socket |
Country | Belgium, France, Germany |
Current Rating | 16A |
Mounting Type | Plug-In |
Mains Socket Type | Type E - French |
Mains Plug Type | Type C - Europlug |