Legrand France, Germany Multi-Outlet Plug, 6A
- RS Stock No.:
- 238-7547
- Mfr. Part No.:
- 049400
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 60,57
(exc. VAT)
Kr. 75,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 60,57 |
*price indicative
- RS Stock No.:
- 238-7547
- Mfr. Part No.:
- 049400
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Multi-Outlet Plug | |
| Country | France, Germany | |
| Current | 6A | |
| Mains Socket Type | Type E | |
| Connector Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Multi-Outlet Plug | ||
Country France, Germany | ||
Current 6A | ||
Mains Socket Type Type E | ||
Connector Gender Male/Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
049400
The Legrand power strip with 4 side sockets has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Operating temperature - 5° to + 35° C
Halogen free
UV resistant
Related links
- Legrand France 6A
- Legrand France Germany Multi-Outlet Plug, 16A Plastic
- Legrand Belgium Germany Multi-Outlet Plug, 16A Plastic
- Legrand France Belgium Multi-Outlet Plug, 16A Plastic
- Legrand Belgium France Multi-Outlet Plug, 16A Plastic
- Legrand Germany Belgium Multi-Outlet Plug, 16A Plastic
- Legrand Germany France Multi-Outlet Plug, 16A Plastic
- Legrand France 6A 230V, Screw