Legrand France, Germany Multi-Outlet Plug, 6A

Subtotal (1 unit)*

Kr. 319,71

(exc. VAT)

Kr. 399,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 319,71

*price indicative

RS Stock No.:
238-7548
Mfr. Part No.:
049401
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Multi-Outlet Plug

Country

France, Germany

Current

6A

Number of USB Ports

2

Connector Gender

Male/Female

Mains Socket Type

Type E

Standards/Approvals

RoHS

COO (Country of Origin):
CN

049401


The Legrand extra wide power strip with usb type A + C has 6 A current and power of 2760 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.

Operating temperature - 5° to + 35° C

Halogen free

UV resistant

Related links