Carroll & Meynell Mains Test Block, 240V, 10A, with 2 m
- RS Stock No.:
- 399-6178
- Mfr. Part No.:
- CMCTVIEC
- Brand:
- Carroll & Meynell
Subtotal (1 unit)*
Kr. 1 356,90
(exc. VAT)
Kr. 1 696,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 24 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 356,90 |
*price indicative
- RS Stock No.:
- 399-6178
- Mfr. Part No.:
- CMCTVIEC
- Brand:
- Carroll & Meynell
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
| Brand | Carroll & Meynell | |
| Voltage | 240V | |
| Product Type | Mains Test Block | |
| Current | 10A | |
| Cord Included | No | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Voltage 240V | ||
Product Type Mains Test Block | ||
Current 10A | ||
Cord Included No | ||
Cable Length 2m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Portable Variable Auto Transformers
Ideal for appliance testing and supplying voltage dependent components
Output voltmeter & ammeter
Analogue control dial to adjust output
Cable storage
Output: UK 13A (BS1363A) socket, IEC socket & test sockets
No waveform distortion
High efficiency
Accessories shown are IEC to Safeblock & IEC to 4-way connector
Variable Auto Transformers
Continuously variable alternating current (a.c.) output voltage
Rugged construction
Low operating torque
High efficiency/excellent regulation
Silver-plated commutator
Low magnetising current
No waveform distortion, smooth linear output & overload capacity
Screw terminals
Complete with knob and dial
Warning
These units do NOT provide isolation from the mains.