Facom Nylon Mallet Replaceable Face 200 g
- RS Stock No.:
- 235-9066
- Mfr. Part No.:
- 208A.25A
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 330,87
(exc. VAT)
Kr. 413,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 330,87 |
*price indicative
- RS Stock No.:
- 235-9066
- Mfr. Part No.:
- 208A.25A
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 200g | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 25mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 200g | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 25mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom 207A series is the mallet tips having diameter of 25 mm and the weight is the 280 g. The overall length of the mallet is the 200 mm.
Heavyweight steel body
Hickory handle
Related links
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 620 g
- Facom Nylon Mallet Replaceable Face 615 g
- Facom Nylon Mallet Replaceable Face 830 g
- Facom Nylon Mallet Replaceable Face 295 g
- Facom Nylon Mallet Replaceable Face 510 g
- Facom Nylon Mallet Replaceable Face 1 kg
- Facom Nylon Mallet Replaceable Face 1.3 kg