Böllhoff M6 Mandrel 23512006001
- RS Stock No.:
- 425-7654
- Mfr. Part No.:
- 23512006001
- Brand:
- Böllhoff
Subtotal (1 unit)*
Kr. 891,54
(exc. VAT)
Kr. 1 114,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 891,54 |
*price indicative
- RS Stock No.:
- 425-7654
- Mfr. Part No.:
- 23512006001
- Brand:
- Böllhoff
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
| Brand | Böllhoff | |
| Product Type | Mandrel | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Overall Length | 25mm | |
| Finish | Nickel | |
| Material | Alloy Steel | |
| Standards/Approvals | UL, DIN, CE | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Mandrel | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Overall Length 25mm | ||
Finish Nickel | ||
Material Alloy Steel | ||
Standards/Approvals UL, DIN, CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
Rivet nut setting tool
Universal setting tool for rivet nuts up to size M10.
Dual-action lever for setting large or flat head rivet nuts.
Adjusting the stroke with the indicator adjusts the tool according to the rivet nut diameters used. The knurled adjustment wheel facilitates setting in series. This tool must be fitted with a mandrel that matches the size of the rivet nut. Mandrels are available in 4 sizes.
( Tool supplied in a metal case. 425-7632 only)
Related links
- POP M6 Mandrel
- Böllhoff M6 Mandrel 23511906001
- RS PRO M6 Mandrel
- Norton Mandrel Mandrel for use with Spiraband
- 3M Mandrel
- Dremel Mandrel, SC402 Mandrel for use with Polishing Felts or Cutting Wheels
- DeWALT Mandrel, DT8108-QZ Mandrel for use with Hole Saws with a Diameter of 32mm to 160mm
- RS PRO Mandrel Holder for use with Sleeves 30x30