Böllhoff M10 Mandrel 23512010001

Subtotal (1 unit)*

Kr. 792,75

(exc. VAT)

Kr. 990,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 792,75

*price indicative

RS Stock No.:
425-7676
Mfr. Part No.:
23512010001
Brand:
Böllhoff
Find similar products by selecting one or more attributes.
Select all

Brand

Böllhoff

Thread Size

M10

Product Type

Mandrel

Thread Standard

Metric

Overall Length

25mm

Finish

Nickel

Material

Alloy Steel

Standards/Approvals

UL, DIN, CE

RoHS Status: Exempted

COO (Country of Origin):
FR

Rivet nut setting tool


Universal setting tool for rivet nuts up to size M10.

Dual-action lever for setting large or flat head rivet nuts.

Adjusting the stroke with the indicator adjusts the tool according to the rivet nut diameters used. The knurled adjustment wheel facilitates setting in series. This tool must be fitted with a mandrel that matches the size of the rivet nut. Mandrels are available in 4 sizes.

( Tool supplied in a metal case. 425-7632 only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy