Tesa 4848 Transparent Masking Tape 500mm x 100 m
- RS Stock No.:
- 812-5365
- Mfr. Part No.:
- 04848-00001-01
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 922,98
(exc. VAT)
Kr. 1 153,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 47 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | Kr. 922,98 |
| 6 - 14 | Kr. 886,03 |
| 15 + | Kr. 867,61 |
*price indicative
- RS Stock No.:
- 812-5365
- Mfr. Part No.:
- 04848-00001-01
- Brand:
- Tesa
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
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene | |
| Adhesive Material | Acrylic | |
| Width | 500mm | |
| Length | 100m | |
| Model Number | 4848 | |
| Thickness | 50μm | |
| Adhesion Strength | 1.9N/cm | |
| Colour | Transparent | |
| Trade Name | 4848 PV1 | |
| Standards/Approvals | No | |
| Tensile Strength | 12N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyethylene | ||
Adhesive Material Acrylic | ||
Width 500mm | ||
Length 100m | ||
Model Number 4848 | ||
Thickness 50μm | ||
Adhesion Strength 1.9N/cm | ||
Colour Transparent | ||
Trade Name 4848 PV1 | ||
Standards/Approvals No | ||
Tensile Strength 12N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 500mm Width, 100m Length - 04848-00001-01
This transparent masking tape is designed for industrial surface protection and temporary fixation in automated and manual production environments. It provides a clear protective layer suitable for applications requiring Visual inspection while maintaining handling performance in electronics, electrical and mechanical assembly contexts.
Features and Benefits:
• Acrylic adhesive delivers strong adhesion 1.9N/cm ensuring secure hold
• Polyethylene backing offers moisture resistance and easy removal
• High tensile strength 12N/cm supports stress absorption under load
• Long length 100m reduces downtime from frequent roll changes
• Polyethylene backing offers moisture resistance and easy removal
• High tensile strength 12N/cm supports stress absorption under load
• Long length 100m reduces downtime from frequent roll changes
Applications
• Suitable for protecting PCB surfaces during soldering preparation
• Ideal for masking components in automated assembly cells
• Used for temporary insulation protection in electrical assemblies
• Can be used for surface protection in mechanical machining setups
• Ideal for masking components in automated assembly cells
• Used for temporary insulation protection in electrical assemblies
• Can be used for surface protection in mechanical machining setups
How does the tape behave under tension during handling?
The backing and material combination yield a tensile strength of 12N/cm, enabling the tape to withstand pulling forces encountered during automated dispensing and manual application.
What are the removal characteristics after extended application?
The acrylic adhesive is formulated for secure adhesion while permitting clean removal from most substrates used in electronics and mechanical assemblies without leaving significant residue.
Is the tape suitable for wide-area coverage on large panels?
The product is supplied in a 500mm width, enabling efficient coverage of broad surfaces and reducing the number of overlapping seams required.
What thickness should operators expect when layering the material?
Each layer measures 0.05mm, allowing predictable build-up when multiple passes are required for additional protection.
Related links
- Tesa 4848 Transparent Masking Tape 250mm x 100 m
- Tesa Transparent 4848 Surface Protection Film, 100 m x 125mm
- Tesa 4304 Brown Masking Tape 25mm x 50 m
- Tesa 4329 Chamois Masking Tape 19mm x 50 m
- Tesa Transparent 4848 Surface Protection Film, 100 m x 750mm
- Tesa 51134-00062-00 Transparent Masking Tape 75mm x 100 m
- Tesa 4668 Transparent Masking Tape 100mm x 33 m
- Tesa 04434-00021-00 Brown Masking Tape 500mm x 10 m