Tesa Transparent 4848 Surface Protection Film, 100 m x 750mm

Subtotal (1 unit)*

Kr. 1 408,84

(exc. VAT)

Kr. 1 761,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 408,84

*price indicative

RS Stock No.:
207-437
Mfr. Part No.:
04848-00006-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Surface Protection Film

Backing Material

Polyethylene

Width

750mm

Length

100m

Thickness

48μm

Colour

Transparent

Adhesive Material

Acrylic

Tensile Strength

12N/cm

Trade Name

4848

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The Tesa Protection film made of PE that is coated with an age resistant acrylic adhesive. It allows protection of large areas against dirt and damage. The film is easy to use and protects a wide range of sensitive surfaces (example glass, eloxal, plastic

Thin and transparent film

UV resistance allows outdoor use for four weeks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy