- RS Stock No.:
- 525-363
- Mfr. Part No.:
- R-RBP-M06/60W
- Brand:
- RawlPlug
70 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 22,664
(exc. VAT)
Kr. 28,33
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 22,664 | Kr. 226,64 |
*price indicative |
- RS Stock No.:
- 525-363
- Mfr. Part No.:
- R-RBP-M06/60W
- Brand:
- RawlPlug
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RawlPlug R-RBP Rawlbolt™ Expanding Shield Anchor Bolt Projecting Fixings.
From RawlPlug this is the R-RBP Rawlbolt expanding, bolt projecting mechanical shield anchor for use in cracked and non-cracked concrete plus meeting the recognized industry standards ETA-11/0479, plus the R-RBP is recommended for fire-resistant applications. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlbolt are available from M6 to M20 and the R-RBL is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. This mechanical shield anchor loose bolt is truly all-purpose making it one of the most popular loose bolts available.
Features and Benefits Masonry Fixings.
- R-RBP Rawlbolt Mechanical Shield Anchor Plug Fixing.
- Bolt projecting.
- All purpose.
- Recommended for fire resistance applications.
- Expanding (3-pieces expansion anchor).
- Maximum safety and optimal load.
- Diameter available from M6 to M20.
- For use in any substrate.
- For use in cracked and non-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics.
Typical R-RBP Rawlbolt Mechanical Shield Anchor Bolt Projecting Fixings Applications.
- Roller shutter doors.
- Fire doors.
- Structural steel-work.
- Security grills.
- Heavy machinery.
- Pipework and ductwork supports.
Material the R-RBP Rawlbolt Bolt Projecting Anchors are Compatible with?
- Cracked concrete C20/25-C50/60.
- Non-cracked concrete C20/25-C50/60.
- Unreinforced concrete.
- Reinforced concrete.
- Solid clay brick ≥ 20MPa.
- Hollow Lightweight Concrete Block LAC 5 ≥ 5MPa.
- Hollow Sand-lime Brick ≥ 15MPa.
- Concrete hollow floor block (Teriva).
- Hollow-core Slab C20/25.
- Hollow-core Slab C30/37-C50/60.
R-RBP Rawlbolt Bolt Projecting Anchors Plug Fixings Available?
- Stock number 279048, M6, 12 mm x 80 mm.
- Stock number 279054, M8, 14 mm x 75 mm.
- Stock number 279060, M10, 16 mm x 105 mm.
- Stock number 279076, M12, 20 mm x 125 mm.
- Stock number 525357, M6, 12 mm x 65 mm.
- Stock number 525363, M6, 12 mm x 115 mm.
- Stock number 525379, M8, 14 mm x 90 mm.
- Stock number 525385, M8, 14 mm x 125 mm.
- Stock number 525391, M10, 16 mm x 90 mm.
- Stock number 525408, M10, 16 mm x 135 mm.
- Stock number 528283, M12, 20 mm x 110 mm.
- Stock number 528299, M12, 20 mm x 170 mm.
How to use the R-RBP Rawlbolt Loose Bolt Anchors?
- Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.
- Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything, use a blow-pump).
- Remove the pre-assembled nut and washer and insert the anchor into the drilled hole.
- Gently tap into the drilled hole till flush with the surface.
- Position the fixture over the projecting bolt.
- Add the washer and nut then tighten carefully, only to the recommended torque.
Standards
ETA-11/0479
Specifications
Attribute | Value |
---|---|
Thread Size | M6 |
Type | Shield Anchor Projecting Bolt |
Length | 115mm |
Fixing Hole Diameter | 12mm |
Maximum Fixing Thickness | 60mm |
Material | Steel |
- RS Stock No.:
- 525-363
- Mfr. Part No.:
- R-RBP-M06/60W
- Brand:
- RawlPlug