- RS Stock No.:
- 177-6885
- Brand:
- RS PRO
Available to back order for despatch 05.06.2024
Added
Price 1 Bag of 25
Kr. 409,07
(exc. VAT)
Kr. 511,34
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 409,07 | Kr. 16,363 |
*price indicative |
- RS Stock No.:
- 177-6885
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Ankerbolt is a self tapping anchor for use in a variety of base materials. The undercutting action provides a positive anchorage with no expansion forces.The wide range of types and sizes gives flexibility of choosing the correct anchor according to the fixture thickness.
Undercutting Action
Fast And Secure Installation
Expansion Free
Through Fixing
High Performance
Mechanical Galvanised minimum 40μm
Fast And Secure Installation
Expansion Free
Through Fixing
High Performance
Mechanical Galvanised minimum 40μm
Specifications
Attribute | Value |
---|---|
Thread Size | 10 x 100mm |
Type | Ankerbolt |
Length | 100mm |
Fixing Hole Diameter | 12mm |
Maximum Fixing Thickness | 40 (Deep Embedment), 60 (Shallow Embedment) |