- RS Stock No.:
- 177-6929
- Brand:
- RS PRO
1 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 631,83
(exc. VAT)
Kr. 789,79
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 631,83 | Kr. 126,366 |
*price indicative |
- RS Stock No.:
- 177-6929
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A Stainless Steel Grade A4-316 torque controlled shield anchor. Suitable for use in non cracked concrete range between C20/25 & C50/60, solid brickwork and solid concrete Blocks.
All steel anchor
Medium to heavy duty loads
Torque controlled expansion
Medium to heavy duty loads
Torque controlled expansion
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Length | 75mm |
Fixing Hole Diameter | 14mm |
Maximum Fixing Thickness | 120mm |