- RS Stock No.:
- 177-7029
- Brand:
- RS PRO
26 In stock for same day dispatch
Added
Price 1 Bag of 25
Kr. 211,97
(exc. VAT)
Kr. 264,96
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 211,97 | Kr. 8,479 |
*price indicative |
- RS Stock No.:
- 177-7029
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
An all metal cavity, expanding cavity xing suitable for use in plasterboard and any other cavity application. With 5 expanding legs the Hollow Wall Anchor provides the maximum bearing area to withstand lateral and shear loads.Hollow wall Anchors are suitable for use in most cavity situations such as plasterboard, hollow blocks and hollow clay pots. They can be expanded either by tightening the screw or for more rapid installation the use of a Hollow Wall Anchor Setting Tool. The loading of the xing is often determined by the strength of the base material.
Pan Head Screw
Anti Rotation
Lugs Flange Head
Five Way Expansion
Typical Applications
Fixing small cupboards, mirrors, pictures or hanging light suspended ceilings.
Anti Rotation
Lugs Flange Head
Five Way Expansion
Typical Applications
Fixing small cupboards, mirrors, pictures or hanging light suspended ceilings.
Specifications
Attribute | Value |
---|---|
Thread Size | M6 x 70 |
Type | Wall Anchor |
Length | 70mm |
Fixing Hole Diameter | 10mm |
Maximum Fixing Thickness | 24mm |
Material | Metal |