Our Services
Industry Hub
Offers and Deals
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fasteners & Fixings
/
Wall Plugs, Fixings & Anchors
/
Masonry Bolts & Anchors
BlindBolt Anchor Bolt M16 x 180mm, 17mm Fixing Hole
RS Stock No.:
193-8308
Mfr. Part No.:
GBB16180DTASM
Brand:
BlindBolt
View this category
Discontinued product
RS Stock No.:
193-8308
Mfr. Part No.:
GBB16180DTASM
Brand:
BlindBolt
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet BB0850DTASM
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
M16x180MM BLIND BOLT 10.9 GEOMET 500B
Attribute
Value
Thread Size
M16
Length
180mm
Fixing Hole Diameter
17mm
Maximum Fixing Thickness
125mm