- RS Stock No.:
- 526-6615
- Brand:
- RS PRO
84 In stock for same day dispatch
Added
Price 1 Bag of 10
Kr. 167,87
(exc. VAT)
Kr. 209,84
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 167,87 | Kr. 16,787 |
*price indicative |
- RS Stock No.:
- 526-6615
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Steel Ankerbolt 100 mm, 10 mm Fixing Hole
Need supportive anchorage for your application? Turn to this steel ankerbolt from RS PRO to provide robust support for your base material. It ensures solid support as the 100 mm length lets you embed it deep into the base.
Thanks to its steel construction, the bolt is heat-resistant for protection against overheating. The zinc plating prevents corrosion, so it can withstand harsh conditions and will last a long time. The helical blades are self-tapping, making it quick and easy to drive into a fitting hole.
You can wind this ankerbolt into place in a 10 mm fixing hole using a wrench. It's suitable for use with solid materials such as brick, concrete or stone.
Thanks to its steel construction, the bolt is heat-resistant for protection against overheating. The zinc plating prevents corrosion, so it can withstand harsh conditions and will last a long time. The helical blades are self-tapping, making it quick and easy to drive into a fitting hole.
You can wind this ankerbolt into place in a 10 mm fixing hole using a wrench. It's suitable for use with solid materials such as brick, concrete or stone.
Features and Benefits
- Fixing hole diameter of 10 mm
- Length of 100 mm
- Steel material
- Maximum fixing thickness of 60 mm
- Ankerbolt type
Specifications
Attribute | Value |
---|---|
Type | Ankerbolt |
Length | 100mm |
Fixing Hole Diameter | 10mm |
Maximum Fixing Thickness | 60mm |
Material | Steel |