- RS Stock No.:
- 486-839
- Mfr. Part No.:
- 236044 PXL-C1/1
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 486-839
- Mfr. Part No.:
- 236044 PXL-C1/1
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
PXL series, C characteristic, 1-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Standards
IEC / EN 60898
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 1A |
Tripping Characteristics | Type C |
Rated AC Voltage | 400V |
Rated DC Voltage | 48V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | xPole |
Series | PXL, S200 |
Circuit Breaker Type | MCB |
Length | 17.5mm |
Width | 80mm |
Mounting Style | DIN Rail Mount |
Depth | 60mm |