Contactum CPBM1 Miniature Circuit Breaker
- RS Stock No.:
- 188-1753
- Mfr. Part No.:
- CPBM1
- Brand:
- Contactum
Subtotal (1 unit)*
Kr. 29,52
(exc. VAT)
Kr. 36,90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 15 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 29,52 |
*price indicative
- RS Stock No.:
- 188-1753
- Mfr. Part No.:
- CPBM1
- Brand:
- Contactum
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
| Brand | Contactum | |
| Product Type | Miniature Circuit Breaker | |
| Series | CPBM1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Miniature Circuit Breaker | ||
Series CPBM1 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
The Contactum CPBM1 is a single Miniature Circuit Breakers.
ABC indicator: A
Colour: White
Face plate material: high grade electro plated stainless steel
Related links
- ABB Miniature Circuit Breaker
- Contactum CPB40 Miniature Circuit Breaker 40 A 250 V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5ST3 Miniature Circuit Breaker
- ABB S802C Miniature Circuit Breaker 10 A 415 V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10 A 415 V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 32 A 415 V ac AC, 25 kA Breaking Capacity
- ABB S802C S802C Miniature Circuit Breaker 13 A 415 V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B25NP Miniature Circuit Breaker 25 A 400 V ac AC, 50 kA Breaking Capacity