- RS Stock No.:
- 189-5701
- Mfr. Part No.:
- 470229
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 189-5701
- Mfr. Part No.:
- 470229
- Brand:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The SN201 series miniature circuit breaker is a 1P+N single-module device for the protection of circuits against overload and short circuit. It is suitable for the application in final distribution and protection of long cable lenghts in TN and IT systems. This product is suitable for installations where neutral on the Left is needed.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Tripping Characteristics | Type C |
Rated AC Voltage | 230V |
Breaking Capacity at Maximum Voltage Rating | 4.5 kA |
Series | SN201 |
Circuit Breaker Type | MCB |
Width | 69mm |
Length | 18mm |
Mounting Style | DIN Rail Mount |
Depth | 85mm |
Model Number | SN201 L C2-L |
Terminal Contact Type | Screw |