Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker, 1-Pole
- RS Stock No.:
- 221-0908
- Mfr. Part No.:
- GVAU116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 473,73
(exc. VAT)
Kr. 592,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 473,73 |
*price indicative
- RS Stock No.:
- 221-0908
- Mfr. Part No.:
- GVAU116
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Mount Type | DIN Rail | |
| Range | TeSys | |
| Series | TeSyS GV | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Height | 89mm | |
| Depth | 66mm | |
| Standards/Approvals | UL 60947-4-1, IEC 60947-1, CSA C22.2 No 60947-4-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Mount Type DIN Rail | ||
Range TeSys | ||
Series TeSyS GV | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Width 18mm | ||
Height 89mm | ||
Depth 66mm | ||
Standards/Approvals UL 60947-4-1, IEC 60947-1, CSA C22.2 No 60947-4-1 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys GV electrical trip unit, MN undervoltage release, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage drops below 0.35 Uc, possible opening between 0.35-0.7 Uc. Closing of the circuit breaker is possible when the control voltage is in limits 0.85-1.1 Uc. To be mounted on the right-hand side of the circuit breaker, connection by spring terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Mercury free
Related links
- Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker 500A, 36 kA Breaking Capacity
- Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker 320A, 70 kA Breaking Capacity
- Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker 500A, 70 kA Breaking Capacity
- Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker 320A, 36 kA Breaking Capacity
- Schneider Electric TeSyS GV Molded Case Circuit Breaker 3-Pole, Internal
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating, 100 kA
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 50A Current Rating, 100 kA