Siemens SENTRON 3VA2 Circuit Breaker, 3-Pole, 100 A, 110 kA Breaking Capacity
- RS Stock No.:
- 224-7911
- Mfr. Part No.:
- 3VA2010-7HL32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr.10 976 68
(exc. VAT)
Kr.13 720 85
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 17. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 976,68 |
*price indicative
- RS Stock No.:
- 224-7911
- Mfr. Part No.:
- 3VA2010-7HL32-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 100 A | |
| Breaking Capacity | 110kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 86mm | |
| Standards/Approvals | VDE, EAC, CCC | |
| Height | 181mm | |
| Width | 105 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 100 A | ||
Breaking Capacity 110kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 3VA2 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 86mm | ||
Standards/Approvals VDE, EAC, CCC | ||
Height 181mm | ||
Width 105 mm | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA2 circuit breakers set new standards in terms of flexibility and variety of modular accessories. Standardized accessories suitable for use with several sizes of circuit breaker from all the 3VA ranges help to cut costs and save installation time. The 3VA2 molded case circuit breakers reliably perform all the tasks required for line protection, generator protection, motor protection and starter protection.
Compact design
3 and 4-pole versions
Fixed-mounting, plug-in technology, draw-out technology
Depending on size: Selective protection response at rated operating current interval 1: 2.5
Electronic Trip Units
Retrofit communication for ETU 5-series and 8-series
Depending on the ETU: Integrated measurement function
AC applications
No derating up to +50 °C
Modular and easy-to-fit internal accessories with diverse functions Uniform accessories platform across all 3VA molded case circuit breakers