Eaton PLHT MCB, 3P, 80A Curve C
- RS Stock No.:
- 230-1323
- Mfr. Part No.:
- 248039 PLHT-C80/3
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-1323
- Mfr. Part No.:
- 248039 PLHT-C80/3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Range | PLHT | |
| Series | Eaton Moeller | |
| Mounting Style | DIN Rail Mount | |
| Model Number | PLHT-C80/3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Range PLHT | ||
Series Eaton Moeller | ||
Mounting Style DIN Rail Mount | ||
Model Number PLHT-C80/3 | ||
RoHS Status: Not Applicable
The Eaton miniature circuit breaker has 3 poles. It has 80 A rated current and 20kA rated switching capacity according to IEC/EN 60947-2. It is switchgear for residential and commercial applications.
It has IP20 degree of protection
It belongs to type C tripping characteristic
It belongs to type C tripping characteristic
Note
Eaton formerly known as Moeller
