ABB High Performance S800C MCB, 4P, 125A Curve C
- RS Stock No.:
- 231-9584
- Mfr. Part No.:
- 2CCS884001R0844 S804C C 125A - 25 KA
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-9584
- Mfr. Part No.:
- 2CCS884001R0844 S804C C 125A - 25 KA
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4P | |
| Current Rating | 125A | |
| Tripping Characteristics | Type C | |
| Range | High Performance | |
| Series | S800C | |
| Mounting Style | DIN Rail Mount | |
| Model Number | S804C-C125 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4P | ||
Current Rating 125A | ||
Tripping Characteristics Type C | ||
Range High Performance | ||
Series S800C | ||
Mounting Style DIN Rail Mount | ||
Model Number S804C-C125 | ||
- COO (Country of Origin):
- CH
The ABB S800 series is a 4 pole high performance circuit breaker with cage terminal. It is a current limiting device with a maximum breaking capacity of 25kA. It has two different tripping mechanisms, the thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection.
Degree of protection IP20
Operated temperature from -25 to 60 °C
Energy limiting class 3
Operated temperature from -25 to 60 °C
Energy limiting class 3
