Siemens SENTRON 5SY MCB, 2P, 4A Curve C
- RS Stock No.:
- 232-2316
- Mfr. Part No.:
- 5SY6204-7
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 712,83
(exc. VAT)
Kr. 891,04
(inc. VAT)
- RS Stock No.:
- 232-2316
- Mfr. Part No.:
- 5SY6204-7
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 2P | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Range | SENTRON | |
| Series | 5SY | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2P | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Range SENTRON | ||
Series 5SY | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Siemens Miniature circuit breaker safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The devices have a uniform design and, with the appropriate accessories, can be expanded by many additional functions. It is use for industry, buildings or infrastructure.
Communication and measuring capable miniature circuit breakers
The Siemens Miniature circuit breaker, 400 V, Icn: 6 kA, 2P, Icu: 30 kA, C-Char, In: 3 A
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length