Legrand Circuit Breaker, 4P, 60A, 440V AC, 2.4 kA Breaking Capacity
- RS Stock No.:
- 266-1255
- Mfr. Part No.:
- 401011
- Brand:
- Legrand
Subtotal (1 unit)*
Kr.5 365 86
(exc. VAT)
Kr.6 707 32
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 23. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 365,86 |
*price indicative
- RS Stock No.:
- 266-1255
- Mfr. Part No.:
- 401011
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 4 | |
| Current Rating | 60A | |
| Rated AC Voltage | 440V | |
| Breaking Capacity at Maximum Voltage Rating | 2.4 kA | |
| Mounting Style | Flush Mount | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 4 | ||
Current Rating 60A | ||
Rated AC Voltage 440V | ||
Breaking Capacity at Maximum Voltage Rating 2.4 kA | ||
Mounting Style Flush Mount | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand four-pole enedis branch circuit breaker, for limited power tariff allowing the cut-off and sectioning of the entire installation as well as protection against overloads and short-circuits.
IP40 protection class
Neutral conductor connected simultaneously
Neutral conductor connected simultaneously
Related links
- Legrand Circuit Breaker 90A 2.4 kA Breaking Capacity
- Schneider Electric Breaking Capacity 50 KA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Clip-On
- Schneider Electric Breaking Capacity 14 KA, Clip-On
- Siemens Breaking Capacity 3 kA
- ABB System Pro M Compact SU200 MR Circuit Breaker 60A Curve K 15 kA Breaking Capacity
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount