Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker, 20A Curve C, 230V AC, 72V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 776-2459
- Mfr. Part No.:
- A9F07620
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 776-2459
- Mfr. Part No.:
- A9F07620
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230 V, 400V | |
| Rated DC Voltage | 72V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Acti 9 | |
| Series | iC60H | |
| Depth | 91mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230 V, 400V | ||
Rated DC Voltage 72V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Acti 9 | ||
Series iC60H | ||
Depth 91mm | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker 230V AC 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H Thermal Circuit Breaker 40A Curve C 24V DC, 10 kA Breaking
- Siemens Sentron 5SY6 MCB Mini Circuit Breaker 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 16A Curve C
- Schneider Electric Acti 9 MCB 50A Curve C
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 32A Curve C
