Schneider Electric, ComPacT NSX Circuit breaker 2P 25A, Breaking Capacity 85 KA, Fixed Mount
- RS Stock No.:
- 125-369
- Mfr. Part No.:
- C10M2TM025
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-369
- Mfr. Part No.:
- C10M2TM025
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT NSX | |
| Series | C10M | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Breaking Capacity at Maximum Voltage Rating | 85 KA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT NSX | ||
Series C10M | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Breaking Capacity at Maximum Voltage Rating 85 KA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSX100M AC/DC Circuit Breaker is a reliable and efficient product suitable for distribution applications. With a rated current of 25A at 40°C and a wide range of network compatibility, this circuit breaker offers excellent performance and protection. Its compact design and advanced trip unit technology make it a valuable addition to any electrical system.
Conforms to EN/IEC standards for reliability and safety in operation
Multiple network compatibility with rated operational voltage up to 690V AC and 500V DC
Multiple network compatibility with rated operational voltage up to 690V AC and 500V DC
