Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 40A, Breaking Capacity 7.5 kA, Plug In
- RS Stock No.:
- 229-379
- Mfr. Part No.:
- 115790 NZMH1-M40-SVE
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 229-379
- Mfr. Part No.:
- 115790 NZMH1-M40-SVE
- Brand:
- Eaton
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
| Brand | Eaton | |
| Range | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity at Maximum Voltage Rating | 7.5 kA | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity at Maximum Voltage Rating 7.5 kA | ||
Mounting Style Plug In | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM circuit breaker is engineered for reliability, performance, and safety in electrical applications. This three-pole, thermomagnetic device is designed for a rated current of 40A, providing efficient protection within unearthed supply systems. Its robust design ensures compliance with critical standards, including IEC/EN 60947, making it a trusted choice for panel builders and electricians alike. The circuit breaker incorporates advanced technology to facilitate quick response during overloads and short circuits, enhancing the overall safety of your electrical setup. Its plug-in module design allows for straightforward installation and maintenance, while the compact dimensions ensure it fits seamlessly into any switchgear configuration. Ideal for both residential and commercial setups, this product stands out as a reliable solution for modern electrical systems.
Thermomagnetic release mechanism ensures rapid response during fault conditions
Compact dimensions allow for space-efficient installations
Meets RoHS and IEC compliance, ensuring eco-friendly and safe operation
Capable of handling a significant short-circuit breaking capacity to enhance safety
Designed for easy integration into unearthed supply systems at high voltage
Offers phase-failure sensitivity for added protection of connected devices
Built-in compliance with international safety standards enhances reliability
The plug-in design simplifies both installation and maintenance
Temperature rise calculations supported with provided heat dissipation data
Robust construction ensures durability in demanding environments
Compact dimensions allow for space-efficient installations
Meets RoHS and IEC compliance, ensuring eco-friendly and safe operation
Capable of handling a significant short-circuit breaking capacity to enhance safety
Designed for easy integration into unearthed supply systems at high voltage
Offers phase-failure sensitivity for added protection of connected devices
Built-in compliance with international safety standards enhances reliability
The plug-in design simplifies both installation and maintenance
Temperature rise calculations supported with provided heat dissipation data
Robust construction ensures durability in demanding environments
Related links
- Eaton Breaking Capacity 7.5 kA, Plug In
- Schneider Electric Fixed Mount
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in