Better World

Schneider Electric, ComPact NSXm Molded Case Circuit Breaker 3-Pole 125 A, Fixed

Subtotal (1 unit)*

Kr. 433,35

(exc. VAT)

Kr. 541,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 433,35

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
178-7901
Mfr. Part No.:
LV426967
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact NSXm

Number of Poles

3

Current Rating

125 A

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

Better World Product

Yes

Schneider Electric LV426967


It is a set of 3 aluminium mechanical connectors for Compact NSXm and PowerPact B devices. These lugs are made of tin-plated aluminium an are suitable for copper and aluminium conductors. They are fastened to the terminals with lug mounting screws inserted from the bottom. The current rating is from 15A to 125A for copper wires (2.5 - 6 mm²), and the torque is 4 N.m +/- 0.4. For aluminium wires, the current rating is from 15A to 125 A (10 - 70 mm²), and the torque is 5.6 N.m +/- 0.6.

Aluminium/Copper mechanical lug connector for 3P

Related links