- RS Stock No.:
- 178-8071
- Mfr. Part No.:
- LV426116
- Brand:
- Schneider Electric
Available to back order for despatch 24.06.2024
Added
Price Each
Kr. 5 385,60
(exc. VAT)
Kr. 6 732,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 385,60 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-8071
- Mfr. Part No.:
- LV426116
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 80a 4p 16ka At 380/415v Everlink Lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 80A |
Breaking Capacity at Maximum Voltage Rating | 16 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 108mm |
Width | 80mm |
Depth | 137mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Terminal Contact Type | Clip-on, Screw |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type D |
Mounting Hole Diameter | 4.5mm |
Break Time | Time Delay |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |