- RS Stock No.:
- 179-9738
- Mfr. Part No.:
- EZD160M3125N
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Added
Price Each
Kr. 906,40
(exc. VAT)
Kr. 1 133,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 906,40 |
- RS Stock No.:
- 179-9738
- Mfr. Part No.:
- EZD160M3125N
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EZD160M TM125D circuit breaker - 3P/3d
Specifications
Attribute | Value |
---|---|
Range | EZD |
Series | EZD160M |
Number of Poles | 3 |
Current Rating | 125A |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated AC Voltage | 500V |
Length | 105mm |
Width | 165mm |
Depth | 60mm |
Terminal Contact Type | Screw |
Break Time | Instantaneous |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type D |
Circuit Breaker Type | MCCB |