- RS Stock No.:
- 179-9790
- Mfr. Part No.:
- EZD100M3040MAN
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Added
Price Each
Kr. 619,30
(exc. VAT)
Kr. 774,12
(inc. VAT)
Units | Per unit |
1 + | Kr. 619,30 |
- RS Stock No.:
- 179-9790
- Mfr. Part No.:
- EZD100M3040MAN
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EZD100M MA40 circuit breaker - 3P/3d
Specifications
Attribute | Value |
---|---|
Range | EZD |
Series | EZD100M |
Number of Poles | 3 |
Current Rating | 40A |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated AC Voltage | 500V |
Length | 75mm |
Width | 130mm |
Depth | 60mm |
Tripping Characteristics | Type A |
Tripping Mechanism | Magnetic |
Circuit Breaker Type | MCCB |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Break Time | Instantaneous |