- RS Stock No.:
- 179-9854
- Mfr. Part No.:
- LV510844
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Added
Price Each
Kr. 611,60
(exc. VAT)
Kr. 764,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 611,60 |
- RS Stock No.:
- 179-9854
- Mfr. Part No.:
- LV510844
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCCB with adjustable settings, rated for 100 to 800 A, ideal for applications in small to medium sized buildings
Easypact CVS - CVS100E TM80D circuit breaker - 3P/3D
Specifications
Attribute | Value |
---|---|
Range | EasyPact CVS-CVS100E |
Series | Easypact CVS |
Number of Poles | 3 |
Current Rating | 80A |
Breaking Capacity at Maximum Voltage Rating | 20 kA |
Rated AC Voltage | 440V |
Length | 75mm |
Width | 130mm |
Depth | 60mm |
Tripping Characteristics | Type D |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Break Time | Time Delay |
Tripping Mechanism | Thermal-Magnetic |
Terminal Contact Type | Screw |
- RS Stock No.:
- 179-9854
- Mfr. Part No.:
- LV510844
- Brand:
- Schneider Electric