Better World
Schneider Electric, ComPact, LV42 Molded Case Circuit Breaker 4-Pole 100 A
- RS Stock No.:
- 221-0957
- Mfr. Part No.:
- LV429458
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 7 640,66
(exc. VAT)
Kr. 9 550,82
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 640,66 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0957
- Mfr. Part No.:
- LV429458
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | LV42 | |
| Number of Poles | 4 | |
| Current Rating | 100 A | |
| Terminal Type | Cable Connection | |
| Standards/Approvals | IEC 60529 IEC 62262 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series LV42 | ||
Number of Poles 4 | ||
Current Rating 100 A | ||
Terminal Type Cable Connection | ||
Standards/Approvals IEC 60529 IEC 62262 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
This is an Schneider Electric's additional current transformer module of 100A rating for 4 poles Compact NSX 100/160/250 devices. This module enables direct connection of a measurement device such as an ammeter. The module is installed directly on the downstream circuit breaker power terminals.
Electrical shock protection class II
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK04 conforming to IEC 62262
Related links
- Schneider Electric LV42 Molded Case Circuit Breaker 3-Pole 125 A
- Schneider Electric LV42 Molded Case Circuit Breaker, Fixed
- Schneider Electric LV42 Molded Case Circuit Breaker
- Schneider Electric LV42 Molded Case Circuit Breaker Fixed
- Schneider Electric LV42 Molded Case Circuit Breaker Surface
- Schneider Electric LV42 Molded Case Circuit Breaker 2-Pole 125 A, Fixed
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 100 kA
- Schneider Electric C11B Molded Case Circuit Breaker 4-Pole 100 A