Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 160A, Fixed Mount
- RS Stock No.:
- 221-0993
- Mfr. Part No.:
- LV430895
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 8 041,86
(exc. VAT)
Kr. 10 052,32
(inc. VAT)
- RS Stock No.:
- 221-0993
- Mfr. Part No.:
- LV430895
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
This Schneider Electric Compact NSX160N is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 50kA rms at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 5.2 A trip unit, with 160A rating.
Display type LCD display
Type of measurement ammeter
Type of measurement ammeter