Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 250A, Fixed Mount

Subtotal (1 unit)*

Kr. 37 485,14

(exc. VAT)

Kr. 46 856,42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 37 485,14

*price indicative

RS Stock No.:
221-1086
Mfr. Part No.:
LV438260
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

COO (Country of Origin):
FR
This Schneider Electric Compact NSX250F DC is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 36 kA at 750 VDC. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic TM-DC trip unit, with 250 A rating.

Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy