Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 600A, Fixed Mount
- RS Stock No.:
- 221-1087
- Mfr. Part No.:
- LV438264
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 40 243,98
(exc. VAT)
Kr. 50 304,98
(inc. VAT)
- RS Stock No.:
- 221-1087
- Mfr. Part No.:
- LV438264
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- FR
This Schneider Electric Compact NSX600F DC is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 36 kA at 750 VDC. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic TM-DC trip unit, with 600 A rating.
Overvoltage category Class II
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529