ABB, SACE Tmax T, T5S Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

Kr. 22 711,79

(exc. VAT)

Kr. 28 389,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 22 711,79

*price indicative

RS Stock No.:
232-0091
Mfr. Part No.:
1SDA054405R1 T5S630 FF PR221-I 630A
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

SACE Tmax T

Product Type

Molded Case Circuit Breaker

Series

T5S

Number of Poles

3

Current Rating

630A

Breaking Capacity

25kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

205mm

Width

140mm

Standards/Approvals

IEC

Depth

103.5mm

COO (Country of Origin):
IT
The ABB moulded case circuit breaker has 3 pole and 630 A rated current. It simplifies installation in switchgear compartments, and a standardized and unified range of accessories.

Best performance per size ratio

IEC Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy