ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 630A, Fixed
- RS Stock No.:
- 250-4252
- Mfr. Part No.:
- 1SDA054550R1
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 53 299,64
(exc. VAT)
Kr. 66 624,55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 53 299,64 |
*price indicative
- RS Stock No.:
- 250-4252
- Mfr. Part No.:
- 1SDA054550R1
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA05 | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Rated AC Voltage | 1150V ac | |
| Mount Type | Fixed | |
| Depth | 103.5mm | |
| Height | 205mm | |
| Width | 140mm | |
| Standards/Approvals | IEC 60947 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA05 | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Rated AC Voltage 1150V ac | ||
Mount Type Fixed | ||
Depth 103.5mm | ||
Height 205mm | ||
Width 140mm | ||
Standards/Approvals IEC 60947 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 630 A and has rated operational voltage of 1150 V AC.
Width 140 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 5000 cycle
Mechanical Durability 20000 cycle