Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 100 kA

Subtotal (1 unit)*

Kr. 33 623,30

(exc. VAT)

Kr. 42 029,12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 33 623,30

*price indicative

RS Stock No.:
260-7509
Mfr. Part No.:
C10W46E100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

100A

Breaking Capacity

100kA

Depth

86mm

Standards/Approvals

CCC Marine EAC, EN/IEC 60947

Width

140mm

Height

161mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type G, Type I, Type L, Type S

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 6.2E trip unit

4 Pole

International standards (IEC 60947), CCC, EAC

Related links