Schneider Electric, EasyPact, CVS160N Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 40 kA, Fixed

Subtotal (1 unit)*

Kr. 4 710,19

(exc. VAT)

Kr. 5 887,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 710,19

*price indicative

RS Stock No.:
269-5917
Mfr. Part No.:
LV516451
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

EasyPact

Series

CVS160N

Number of Poles

3

Current Rating

150A

Breaking Capacity

40kA

Rated AC Voltage

415V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

RoHS, REACH

Depth

86mm

Width

105mm

Height

86mm

Tripping Characteristics

Type MA

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Magnetic

RoHS Status: Exempted

COO (Country of Origin):
IN
The Schneider Electric Medium Easypact CVS circuit breaker is 3poles frame with detection on 3poles, accompanied with TM-D trip unit for thermal-magnetic protection. It can be mounted by backplate or Din rail, also through the door of class II switchboard without downgrading switchboard insulation.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy