Schneider Electric, EasyPact, CVS160N Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 40 kA, Fixed
- RS Stock No.:
- 269-5923
- Mfr. Part No.:
- LV516467
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 9 659,48
(exc. VAT)
Kr. 12 074,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 659,48 |
*price indicative
- RS Stock No.:
- 269-5923
- Mfr. Part No.:
- LV516467
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | CVS160N | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 40kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Fixed | |
| Width | 140mm | |
| Height | 86mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 86mm | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Molded Case Circuit Breaker | ||
Series CVS160N | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 40kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Fixed | ||
Width 140mm | ||
Height 86mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 86mm | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
The Schneider Electric Medium Easypact CVS circuit breaker is accompanied with TM-D trip unit for thermal-magnetic protection. It can be mounted by backplate or Din rail, also through the door of class II switchboard without downgrading switchboard insulation.
Green premium product
Mercury free
Related links
- Schneider Electric CVS160N Molded Case Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric CVS160N Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric CVS160N Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric CVS160N Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric CVS160N Molded Case Circuit Breaker 3-Pole 150A Fixed
- Schneider Electric CVS100N Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric LV5 Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric CVS100N Molded Case Circuit Breaker 3-Pole 40A Fixed
