Schneider Electric, EasyPact, CVS400F Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 30 kA, Fixed
- RS Stock No.:
- 269-5973
- Mfr. Part No.:
- LV540506
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 18 851,98
(exc. VAT)
Kr. 23 564,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 18 851,98 |
*price indicative
- RS Stock No.:
- 269-5973
- Mfr. Part No.:
- LV540506
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | CVS400F | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Depth | 110mm | |
| Height | 255mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Molded Case Circuit Breaker | ||
Series CVS400F | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Rated AC Voltage 415V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Depth 110mm | ||
Height 255mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric Medium EasyPact CVS Circuit Breaker is a 4 poles 4d fixed circuit breaker with a high level of performance and cost-saving functionality. It is an optimal choice for small and medium-sized buildings protection applications. Its ETS 2.3 trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection.
Mercury free
Green protection compliant
Related links
- Schneider Electric CVS400F Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1600A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1250A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 800A Fixed
